The Raspberry Pi RP2040 is the first impressive microcontroller chip from Raspberry Pi. It features Dual Cortex M0+ processors @ 133MHz, 264kB on-chip SRAM in 6 banks, 6 dedicated IO for QSPI flash, 30 programmable IO, SWD interface and so much more. It finally brings together high performance, affordable price, and ease of use into the microcontroller world.
MoreThe Raspberry Pi RP2040 is the first impressive microcontroller chip from Raspberry Pi. It features Dual Cortex M0+ processors @ 133MHz, 264kB on-chip SRAM in 6 banks, 6 dedicated IO for QSPI flash, 30 programmable IO, SWD interface and so much more. It finally brings together high performance, affordable price, and ease of use into the microcontroller world.
With a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set augmented with a unique Programmable I/O (PIO) subsystem, the RP2040 provides professional users with unrivaled power and flexibility.
With excellent supporting documentation, a polished MicroPython port, and a UF2 bootloader in ROM, it is ideal for both beginner and hobbyist users. The Raspberry Pi RP2040 is a stateless device, with support for cached execute-in-place from external QSPI memory. This design decision allows you to choose the appropriate density of non-volatile storage for your application, and to benefit from the low pricing of commodity Flash parts. RP2040 is manufactured on a modern 40nm process node, delivering high performance, low dynamic power consumption, and low leakage, with a variety of low-power modes to support extended-duration operation on battery power.
SKU | 2211611 |
---|---|
mpn | SC908 (7) |
brand | Raspberry Pi |
Add a review