Raspberry Pi Quattro Case With VESA Mount – Black

£10.79 incl. Sales Tax

Out of stock

Raspberry Pi Quattro Case With VESA Mount – Black

Raspberry Pi Quattro Case With VESA Mount – Black

Talk about spacious! Not only is the stylish Quattro Raspberry Pi case designed to house your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ as well as an internal 2.5-inch hard drive, it has enough space to take other components too. Want to install a front-facing Raspberry Pi camera? Get it in there. What about a HAT PCB? No problem. The Quattro RPi enclosure is made from high-quality, robust ABS and its modular design consists of a snap-together base, centre band and cover.

More

£10.79
excl. Sales Tax £8.99

Out of stock

Product Details

Description

Talk about spacious! Not only is the stylish Quattro Raspberry Pi case designed to house your Raspberry Pi 2 Model B, Raspberry Pi 3 Model B or Raspberry Pi Model B+ as well as an internal 2.5-inch hard drive, it has enough space to take other components too. Want to install a front-facing Raspberry Pi camera? Get it in there. What about a HAT PCB? No problem. The Quattro RPi enclosure is made from high-quality, robust ABS and its modular design consists of a snap-together base, centre band and cover.

Specifications

SKU

1360232

mpn

ASM-1900039-21

brand

DesignSpark

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Quattro Case With VESA Mount - Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site