The Raspberry Pi PoE+ HAT is an add-on board with PoE pins designed to be used with Raspberry Pi computers including Raspberry Pi 3B+ and Raspberry Pi 4. It is used to power a Raspberry Pi board via an Ethernet cable, provided that power-sourcing equipment is installed on the Ethernet network. The Raspberry Pi PoE+ HAT also includes a small fan for cooling the Raspberry Pi processor in use.
More156 in stock
Total: £52.99 incl. VAT
The Raspberry Pi PoE+ HAT is an add-on board with PoE pins designed to be used with Raspberry Pi computers including Raspberry Pi 3B+ and Raspberry Pi 4. It is used to power a Raspberry Pi board via an Ethernet cable, provided that power-sourcing equipment is installed on the Ethernet network. The Raspberry Pi PoE+ HAT also includes a small fan for cooling the Raspberry Pi processor in use.
The Raspberry Pi PoE HAT+ can be used to power a Raspberry Pi computer via an Ethernet cable. For the PoE+ hat to work correctly, power-sourcing equipment must be installed on the Ethernet network.
The Pi PoE HAT+ includes a small 25mm x 25mm fan that provides cooling to your Raspberry Pi and its CPU when operating.
Please note: this listing is for the Raspberry Pi PoE+ Hat only, Raspberry Pi boards and ethernet cables must be purchased separately
Standard: | IEEE 802.3at-2003 PoE |
Input Voltage: | 37–57 VDC,Class 4 device |
Output Power: | 5 VDC/4 A |
Cooling: | 25 mm × 25 mm brushless fan delivering 2.2 CFM for processor cooling |
Operating Temperature: | 0 °C to +50 ° |
Product Lifetime: | The Raspberry Pi PoE+ HAT will remain in production until at least January 2027 |
SKU | 2211857 |
---|---|
mpn | SC0468 |
brand | Raspberry Pi |
Add a review