Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Raspberry Pi NOOBS Preloaded MicroSD Card 16GB

£11.58 incl. VAT

Out of stock

Raspberry Pi NOOBS Preloaded MicroSD Card 16GB

F1213897-03
F1213897-03
F1213897-02
F1213897-01

Raspberry Pi NOOBS Preloaded MicroSD Card 16GB

The Raspberry Pi is all about easy, user-friendly set up. In this spirit, the New Out Of Box Software (NOOBS) really helps you get your Pi up and running in no time. It comes pre-loaded on a microSD flash memory card (which doubles up as an SD card adaptor – how neat is that?). Simply plug your Pi into a keyboard, mouse, screen and power supply, then slip your NOOBS card into the microSD card slot – and you’re all set to install your chosen operating system. It’s as simple as that.
*Important Note* – This version of NOOBS is not compatible with the new Raspberry Pi 4 8GB board or the Pi 400. For more information please go to the Raspberry Pi Foundation website.

More

£11.58
excl. VAT £9.65

Out of stock

Product Details

Description

The Raspberry Pi is all about easy, user-friendly set up. In this spirit, the New Out Of Box Software (NOOBS) really helps you get your Pi up and running in no time. It comes pre-loaded on a microSD flash memory card (which doubles up as an SD card adaptor – how neat is that?). Simply plug your Pi into a keyboard, mouse, screen and power supply, then slip your NOOBS card into the microSD card slot – and you’re all set to install your chosen operating system. It’s as simple as that.
*Important Note* – This version of NOOBS is not compatible with the new Raspberry Pi 4 8GB board or the Pi 400. For more information please go to the Raspberry Pi Foundation website.

Details

Card Format: Micro SD
Capacity: 16GB
Speed Class Rating: 10
Series: NOOBS
With Adapter: Yes
Brand: Sandisk

Specifications

SKU

1213897

mpn

NOOBS_16GB_RETAIL

brand

Sandisk

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi NOOBS Preloaded MicroSD Card 16GB. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site