Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

RASPBERRY PI 1 MODEL A+

RASPBERRY PI 1 MODEL A+

The Raspberry Pi 1 Model A+ is an upgrade to the Raspberry Pi. What it lacks in USB 2.0 ports (this version only has one),... More

£19.07 incl. VAT
£15.89 excl. VAT

In stock

Product Details

Description

The Raspberry Pi 1 Model A+ is an upgrade to the Raspberry Pi. What it lacks in USB 2.0 ports (this version only has one), it makes up for in simplicity. Using NOOBS for set up makes this Model ideal for people who may be newer to Raspberry Pi, or for those who just prefer things a bit more straightforward.

Specifications

SKU

8332699

mpn

RASPBERRY PI A+

brand

Raspberry Pi

Technical Reference

  • Safety Instructions and Quick Start Guide – Raspberry Pi Model A+

    Download
  • Raspberry_Pi_3A_product_brief

    Download

Reviews

Okay, no reviews ... yet.

Be the first to review RASPBERRY PI 1 MODEL A+. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.