Please select an option to see content specific to your location and shop online.

  • We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Free delivery on orders over £60 Free delivery on orders over £60

RASPBERRY PI 3 Model B KIT FOR DUMMIES

RASPBERRY PI 3 Model B KIT FOR DUMMIES

The fantastic Raspberry Pi 3 Kit for Dummies by Canakit will help you learn to build your own credit card sized computer;... More

£83.99 incl. VAT
£69.99 excl. VAT

In stock

Product Details

Description

The fantastic Raspberry Pi 3 Kit for Dummies by Canakit will help you learn to build your own credit card sized computer; get the low down on programming and coding; set-up your Raspberry Pi as a media centre; and even make simple electronic circuits with the included electronic parts. Sound like fun? This starter kit, which includes the Raspberry Pi 3 Model B and case, will help you get up and running within minutes of opening the box.

Details

 

Kit Includes:
• Raspberry Pi For Dummies Booklet
• Raspberry Pi 3 Model B quad-core 1.2 GHz 1 GB RAM
• Micro-SD Card (Class 10) with NOOBS pre-installed
• CanaKit 2.5A Micro USB Power Supply with Noise Filter
• Raspberry Pi 3 Case
• Premium Quality 6-foot HDMI Cable with CEC support
• 2 x Heat Sinks

Included Parts for Electronic Projects:
• Breadboard
• 10 x M/M Jumper Wires
• 10 x M/F Jumper Wires
• RGB LED
• 2 x Red LEDs
• 2 x Green LEDs
• 2 x Yellow LEDs
• 2 x Blue LEDs
• 2 x Push Button Switches
• 10 x 220 Ω Resistors
• 5 x 10K Ω Resistors
• GPIO Quick Reference Card

Specifications

SKU

1242603

mpn

PI3-DUMMIES-1-INT

brand

Canakit

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review RASPBERRY PI 3 Model B KIT FOR DUMMIES. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.