Raspberry Pi Keyboard UK Layout Black/Grey

£19.14 incl. VAT

Out of stock

Raspberry Pi Keyboard UK Layout Black/Grey

Raspberry Pi Keyboard UK Layout Black/Grey

Raspberry Pi Keyboard (UK) BLK

More

£19.14
excl. VAT £15.95

Out of stock

Product Details

Description

Raspberry Pi Keyboard (UK) BLK

Details

The official Raspberry Pi keyboard and hub is a standard 79-key (78-key US) keyboard that includes an additional three USB 2.0 type-A ports to power other peripherals. The keyboard is available in different language/country options as detailed below.

Specification

  • 79-key keyboard (78-key keyboard for US model)
  • 3 USB 2.0 type-A ports for powering other peripherals
  • Automatic keyboard language detection
  • USB type-A to micro USB type-B cable included for connection to compatible computer
  • Ergonomic design for comfortable use
  •  Compatible with all Raspberry Pi products

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B

Specifications

SKU

1857711

mpn

RPI-KYB (UK) BLK

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Keyboard UK Layout Black/Grey. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site