Raspberry Pi Din Rail Case (Railbox 22.5Mm)

£11.90 incl. VAT

Out of stock

Raspberry Pi Din Rail Case (Railbox 22.5Mm)

Raspberry Pi Din Rail Case (Railbox 22.5Mm)

Raspberry Pi Model B+ case design just got serious! Designed to enclose and protect your Raspberry Pi Model B+, the Railbox Raspberry Pi case is 22.5 mm wide and made from UL94V-0 self-extinguishing polycarbonate and ABS. With front panel and body cut-outs to accommodate USB and Ethernet ports and connectors, this RPi case is easy to assemble and vertically mount – which is a great space saver. The Railbox Raspberry Pi Model B+ case kit comes a 22.5 mm enclosure base, cover, spring, lateral accessories front panel, and a DIN Rail hook for quick mounting.

More

£11.90
excl. VAT £9.92

Out of stock

Product Details

Description

Raspberry Pi Model B+ case design just got serious! Designed to enclose and protect your Raspberry Pi Model B+, the Railbox Raspberry Pi case is 22.5 mm wide and made from UL94V-0 self-extinguishing polycarbonate and ABS. With front panel and body cut-outs to accommodate USB and Ethernet ports and connectors, this RPi case is easy to assemble and vertically mount – which is a great space saver. The Railbox Raspberry Pi Model B+ case kit comes a 22.5 mm enclosure base, cover, spring, lateral accessories front panel, and a DIN Rail hook for quick mounting.

Specifications

SKU

9144988

mpn

10.0012225.RMB

brand

Italtronic

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Din Rail Case (Railbox 22.5Mm). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site