The Raspberry Pi Compute Module 4 has been designed for industrial applications and is the perfect option to embed Raspberry Pi functionality into your design. Based on the Raspberry Pi 4B, the CM4 has a quad-core CPU with a BCM2711 processor running at 1.5GHz. The compute module 4 differs in form factor from previous compute modules, with additional new interfaces allowing for more capabilities and a reduction in size. This CM4 without Wi-Fi is available in and multiple variants with different RAM size and Flash memory size options depending on your technical requirements. More
In stock
The Raspberry Pi Compute Module 4 has been designed for industrial applications and is the perfect option to embed Raspberry Pi functionality into your design. Based on the Raspberry Pi 4B, the CM4 has a quad-core CPU with a BCM2711 processor running at 1.5GHz. The compute module 4 differs in form factor from previous compute modules, with additional new interfaces allowing for more capabilities and a reduction in size. This CM4 without Wi-Fi is available in and multiple variants with different RAM size and Flash memory size options depending on your technical requirements.
The Raspberry Pi Compute Module 4 (CM4) has been designed for use in embedded applications where Raspberry Pi functionalities are desired. The Raspberry Pi Compute Module 4 is based on the Raspberry Pi 4 Model B but comes in a more flexible form factor. It contains a Broadcom BCM2711 processor, the exact same processor you will find in the Raspberry Pi 4 Model B but it differs in many other areas including size and layout.
As the Compute Module is smaller in size than other Raspberry Pi Boards, it and can be integrated into industrial design easily. The new CM4 has some new interfaces that differ from previous Compute Modules including a second HDMI and PCIe.
The electrical interface of the CM4 is via two 100-pin high-density connectors. The total footprint of the CM4, including the socket, is smaller with the new form factor design.
If you’re looking for something with a small form factor, that gives you the flexibility to customise to suit your designs, then the Compute Modules 4 is an ideal choice.
Key Features and Interfaces
Small in size, being only 55mm x 40mm x 4.7mm
PCB thickness 1.2mm +/- 10%
It has 4 x M2.5 mounting holes
Broadcom BCM2711 Processor, Quad-core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz
OpenGL ES 3.0 graphics
Options for 0GB, 8GB, 16GB, or 32GB eMMC Flash memory (depending on model)
Options for 1GB, 2GB, 4GB or 8GB LPDDR4-3200 SDRAM (depending on model)
1 x PCIe 1-lane Host, Gen 2 ( 5Gbps )
1 x USB 2.0 port ( highspeed )
28x user GPIO supporting either 3.3v or 1.8v signalling and various interface options
Dual HDMI 2.0 ports (up to 4kp60 supported)
MIPI DSI Serial Display
MIPI CSI-2 Serial Camera
1 x SDIO 2.0 (CM4Lite only)
Single +5v PSU input
SKU | 2064850 |
---|---|
mpn | SC0289 |
brand | Raspberry Pi |
Add a review