Raspberry Pi Compute Module 3+ Development Kit

£97.67 incl. VAT

Out of stock

Raspberry Pi Compute Module 3+ Development Kit

Raspberry Pi Compute Module 3+ Development Kit

The Compute Module 3+ (CM3+) development kit includes everything you need to begin embedding Pi functionality into your design. The CM3+ is a prototyping platform aimed at business and industrial users. The CM3+ has the same core and features the Broadcom BCM2837B0 SoC from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard so you can use standard connectors and embed into systems and other products.

More

£97.67
excl. VAT £81.39

Out of stock

Product Details

Description

The Compute Module 3+ (CM3+) development kit includes everything you need to begin embedding Pi functionality into your design. The CM3+ is a prototyping platform aimed at business and industrial users. The CM3+ has the same core and features the Broadcom BCM2837B0 SoC from the Raspberry Pi 3 Model B+. The Pi Compute Module is smaller and can be integrated into designs. The module is based on the SODIMM standard so you can use standard connectors and embed into systems and other products.

Details

Compute Module 3+ Development Kit Contents

● Compute Module IO Board – this serves as an adapter to help set your module up by providing standard connectors including USB, GPIO, HDMI, camera and display
● CM3+/32GB – Compute Module 3+ with 32GB on-board eMMC memory
● CM3+/Lite – Compute Module 3+ Lite without on-board eMMC memory
● Compute Module IO board camera adapter
● Compute Module IO board display adapter
● USB A to micro USB B cable
● 4 X jumper wires

Specifications

SKU

1829894

mpn

COMPUTE MODULE 3+ DEVELOPMENT KIT

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi Compute Module 3+ Development Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site