Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Raspberry Pi CM4 IO Board

£41.47 incl. VAT

Out of stock

Raspberry Pi CM4 IO Board

Module and IO Board 2_
Module and IO Board 2_
Module and IO Board
CM4 IO Board

Raspberry Pi CM4 IO Board

The Raspberry Pi CM4IO board has been designed for developing with the Raspberry Pi Compute Module 4 to allow for additional interfaces to be used within your design. The IO board is an open source breakout board with inputs and outputs including 2 HDMI ports, 2 USB ports, 2 camera ports, 2 display ports, a PCIe socket and many more. So that you are able to add components where your design needs them.

More

£41.47
excl. VAT £34.56

Out of stock

Buying for a business?

If you would like to buy this product for a business, please contact our sales team for more information and support at sales@okdo.com, thank you.

Product Details

Description

The Raspberry Pi CM4IO board has been designed for developing with the Raspberry Pi Compute Module 4 to allow for additional interfaces to be used within your design. The IO board is an open source breakout board with inputs and outputs including 2 HDMI ports, 2 USB ports, 2 camera ports, 2 display ports, a PCIe socket and many more. So that you are able to add components where your design needs them.

Details

The Raspberry Pi CM4IO board has been designed for use with the Raspberry Pi Compute Module 4 to allow for additional interfaces to be used within your design. The CM4IO board contains many of the interfaces that the Raspberry Pi 4B has, the main difference is the addition of a PCIe x1 socket.

Specifications

  • External power connector (+12V, +5V)
  • 2 x full-size HDMI 2.0 connectors
  • 2 x USB 2.0 connectors, with header for two additional connectors
  • Gigabit Ethernet RJ45 with PoE support
  • Micro USB socket for updating Compute Module 4
  • MicroSD card socket for Compute Module 4 Lite (without eMMC) variants
  • PCIe Gen 2 x1 socket
  • Standard fan connector
  • 2 x MIPI DSI display FPC connectors (22-pin 0.5 mm pitch cable)
  • 2 x MIPI CSI-2 camera FPC connectors (22-pin 0.5 mm pitch cable)
  • Standard Raspberry Pi HAT connectors
  • Real-time clock with a battery socket and ability to wake Compute Module 4
  • Various jumpers to disable specific features, e.g. wireless connectivity, EEPROM writing

 

Specifications

SKU

2064868

mpn

SC0326

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi CM4 IO Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site