Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Raspberry Pi CM4 Antenna Kit

£5.92 incl. VAT
  • Pi Shop
  • Raspberry Pi CM4 Antenna Kit

Raspberry Pi CM4 Antenna Kit

ANTENNA SOLO
ANTENNA SOLO
CM 4 ANTENNA 018
CM 4 AERIAL 028
CM 4 ANTENNA PORT CU 030

Raspberry Pi CM4 Antenna Kit

Raspberry Pi CM4 Antenna Kit, CM4 variants that include the onboard wireless module provide an onboard PCB antenna and a UFL connector which allows an optional external antenna to be used. The antenna kit comprises an antenna, which has been pre certified for use with CM4. A bulkhead fixture and a cable and are supplied.

More

£5.92
excl. VAT £4.93

2 in stock

Buying for a business?

If you would like to buy this product for a business, please contact our sales team for more information and support at sales@okdo.com, thank you.

Quantity Unit Price
1 - 4 5.92 4.93
5 - 9 5.86 4.88
10 - 99 5.82 4.85
100+ 5.78 4.82

Product Details

Description

Raspberry Pi CM4 Antenna Kit, CM4 variants that include the onboard wireless module provide an onboard PCB antenna and a UFL connector which allows an optional external antenna to be used. The antenna kit comprises an antenna, which has been pre certified for use with CM4. A bulkhead fixture and a cable and are supplied.

Specifications

SKU

2055264

mpn

SC0480

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi CM4 Antenna Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site