Official Raspberry Pi 7″ Touch Screen LCD

£83.94 incl. Sales Tax

Official Raspberry Pi 7″ Touch Screen LCD

Official Raspberry Pi 7″ Touch Screen LCD

The Raspberry Pi Foundation wanted to make sure you have the perfect display screen. And here it is. Offering a number of possibilities, you can use the Raspberry Pi 7” touchscreen as a visual display screen or a simple input device. Easy to set up, you’ll be creating IoT projects in no time all thanks to the 800 x 480 pixel resolution, 24-bit RGB colour and 60 fps. All of this with no electronic interference – grab your Raspberry Pi 7″ touch screen today.

*Please note – This item is NOT compatible with the Raspberry Pi400*

More

£83.94
excl. Sales Tax £69.95
Buy now from RS

Product Details

Description

The Raspberry Pi Foundation wanted to make sure you have the perfect display screen. And here it is. Offering a number of possibilities, you can use the Raspberry Pi 7” touchscreen as a visual display screen or a simple input device. Easy to set up, you’ll be creating IoT projects in no time all thanks to the 800 x 480 pixel resolution, 24-bit RGB colour and 60 fps. All of this with no electronic interference – grab your Raspberry Pi 7″ touch screen today.

*Please note – This item is NOT compatible with the Raspberry Pi400*

Details

The Raspberry Pi 7 inch touch screen monitor gives users the ability to create all-in-one, integrated projects such as tablets, infotainment systems and embedded projects. The potential applications are almost endless and will no doubt lead to many new innovative projects in your engineering future. The Raspberry Pi 7 touchscreen adds a truly interactive visual capability to the Raspberry Pi.

No matter whether you’re experienced with the technology or a beginner, the touch screen is easy to set up. The crisp 800 x 480 display connects via an adapter board which handles power and signal conversion. Only two connections to the Pi 7 display are required; power from the Pi’s GPIO port and a ribbon cable that connects to the DSI port present on all Raspberry Pi Boards.

See our guide here on how to set up your Raspberry Pi Touch Display 7.

Please note: This product is not designed for use with the Raspberry Pi 400.

Specifications

SKU

8997466

mpn

RASPBERRY PI TOUCHSCREEN

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Official Raspberry Pi 7" Touch Screen LCD. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site