Make sure your kit is fully protected with a Raspberry Pi 4 display case. Designed to encase the whole screen, it wraps around your Raspberry Pi effortlessly, offering protection whether you’re traveling or setting up away from home. Making the whole unit completely portable, why not take a look at what makes the Pi 4 screen case a must-have item.
MoreIn stock
Make sure your kit is fully protected with a Raspberry Pi 4 display case. Designed to encase the whole screen, it wraps around your Raspberry Pi effortlessly, offering protection whether you’re traveling or setting up away from home. Making the whole unit completely portable, why not take a look at what makes the Pi 4 screen case a must-have item.
OKdo Raspberry Pi LCD Touch Screen Case
From OKdo, the freestanding Pi 4 screen case is designed to house your Raspberry Pi 7 LCD touch screen along with your Raspberry Pi 4 board neatly behind it. This versatile case is suitable for use with the Raspberry Pi 4. The enclosure consists of the main RPi LCD touch screen and board casing with a removable rear cover which simply snaps together.
The main enclosure is made from durable ABS and provides protection to both your RPi board and LCD, as well as making the whole unit portable. Cut-outs in the Raspberry Pi 4 display case allow quick access to all the necessary connections and USB ports. The enclosure also creates an attractive bezel around the Raspberry Pi LCD display, improving its appearance.
Rear Cover
The rear cover provides protection to the Raspberry Pi 4 board and other related components snap fits to the main Raspberry Pi 4 screen case moulding. The rear cover can be easily removed for access to the GPIO pins and other internal connections. If you’re looking to wall mount your Raspberry Pi 4 7 inch touch screen case, the back cover can be removed exposing two integrated wall-mounting keyholes.
Product Specifications
Attribute Value
For Use With Raspberry Pi 4
Colour Black
External Dimensions 197 x 46.7 x 115.6mm
Body Material ABS
Cut-Out Type Camera, HDMI
SKU | 1935380 |
---|---|
mpn | ASM-1900145-21 |
brand | Raspberry Pi |
Does this come in white as well for the Raspberry Pi 4?