Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

Raspberry Pi 4 Touchscreen Case – Black

Raspberry Pi 4 Touchscreen Case – Black

Raspberry Pi 4 Touchscreen 7″ Case – Black

£17.99 incl. VAT
£14.99 excl. VAT

In stock

Product Details

Description

Raspberry Pi 4 Touchscreen 7″ Case – Black

Details

OKdo Raspberry Pi LCD Touch Screen Case

From OKdo a freestanding Raspberry Pi case designed to house your Raspberry Pi 7 LCD touch screen along with your Raspberry Pi 4 board neatly behind it. This versatile Raspberry Pi case is suitable for use with the Raspberry Pi 4 .The enclosure consists of the main RPi LCD touch screen and board casing with a removable rear cover which simply snap together. The main enclosure is made from durable ABS and provides protection to both your RPi board and LCD as well as making the whole unit portable. Cut-outs in the Raspberry Pi case allow quick access to all the necessary connections and USB ports. The enclosure also creates an attractive bezel around the Raspberry Pi LCD display improving its appearance.

Rear Cover

The rear cover provides protection to the Raspberry Pi 4 board and other related components and simply snap fits to the main Raspberry Pi case moulding. The rear cover can be easily removed for access to the GPIO pins and other internal connections. If wall mounting of the Raspberry Pi case is required the back cover can be removed exposing two integrated wall mounting keyholes

 

Specifications

Attribute                             Value

For Use With                      Raspberry Pi 4

Colour                                Black

External Dimensions          197 x 46.7 x 115.6mm

Body Material                    ABS

Cut-Out Type                    Camera, HDMI

Specifications

SKU

1935380

mpn

ASM-1900145-21

brand

Raspberry Pi

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 4 Touchscreen Case - Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.