Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

RASPBERRY PI 4 MODEL B – 2G

RASPBERRY PI 4 MODEL B – 2G

The 2GB version of Raspberry Pi 4 Model B is one of the newest members of the fourth-generation Raspberry Pi family. It... More

£42.89 incl. VAT
£35.74 excl. VAT

In stock

Product Details

Description

The 2GB version of Raspberry Pi 4 Model B is one of the newest members of the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include: two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0. Together these make this board an ideal fit for your next SBC-based IoT project.

Don’t forget to download the newest version of NOOBS for the Raspberry Pi 4 from the Pi Foundation at https://www.raspberrypi.org/downloads/noobs/

Details

BROADCOM SOC: Broadcom 2711
PROCESSOR: ARM Cortex A72
No. of CORES: Quad
CPU SPEED: 1.5GHz
MEMORY: 2GB
GRAPHICS (GPU): VideoCore VI 4kp60
Video Ports: 2 x micro HDMI
USB PORTS: 2 x USB3.0 & 2 x USB2.0
GPIO HEADER: 40
A/V JACK: 3.5mm Stereo
MICRO SD CARD SLOT: Yes
MIPI CSI DISPLAY PORT: Yes
CSI CAMERA PORT: Yes
ETHERNET: Gigabit
WLAN: 802.11b/g/n/ac  2.4/5GHz
BLUETOOTH: Yes – Bluetooth 5.0
BLUETOOTH LOW ENERGY ( BLE ): Yes
PoE ENABLED: Yes
eMMC FLASH: 1GB
HAT COMPATIBLE: Yes
DIMENSIONS (mm): 85 x 56 x 17
WEIGHT (g): 45
POWER INPUT: 5.1V / 3A
Power Connector: USB-C

Specifications

SKU

1822095

mpn

Raspberry Pi 4 2G Model B

brand

Raspberry Pi

Technical Reference

  • Pi4 Data Sheet V2

    Download
  • Safety Instructions and Quick Start Guide – Raspberry Pi 4 Model B 2G

    Download

Reviews

Okay, no reviews ... yet.

Be the first to review RASPBERRY PI 4 MODEL B - 2G. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.