Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Raspberry Pi 4 Case Fan

£5.30 incl. VAT

Out of stock

Raspberry Pi 4 Case Fan

CASE FAN007
CASE FAN007
CASE FAN SOLO WHITE
CASE FAN LID CU
CASE FAN IN LID WHTE
Case Fan Instructional set Assembly
HEATSINK SOLO

Raspberry Pi 4 Case Fan

Keep your Pi 4 cool when operating with this Raspberry Pi official case fan. It’s super easy to install, just click it into the lid of the case to help prevent any risk of the CPU overheating. A heatsink with a self-adhesive pad is also included to improve heat transfer from the processor.

More

£5.30
excl. VAT £4.42

Out of stock

Product Details

Description

Keep your Pi 4 cool when operating with this Raspberry Pi official case fan. It’s super easy to install, just click it into the lid of the case to help prevent any risk of the CPU overheating. A heatsink with a self-adhesive pad is also included to improve heat transfer from the processor.

Details

The official Raspberry Pi 4 case fan can be used to improve thermal management of your Raspberry Pi 4, keeping it cool when in use. The design of the fan means that it’s able to fit neatly into the lid of the official Raspberry Pi 4 case without any fiddly screws,

Key Features

  • Quiet operation
  • Clicks neatly into the lid of the official Raspberry Pi 4 case
  • Improve cooling and ventilation
  • Delivers up to 1.4CFM max airflow over the processor, memory and power-management IC
  • 18mm × 18mm × 10mm heatsink with self-adhesive pad also included
  • 5V DC power supplied via 40-pin GPIO header on Raspberry Pi 4

 

Please note This product should only be used in conjunction with a Raspberry Pi 4 Model B and the official Raspberry Pi 4 Case.

 

Specifications

SKU

2055263

mpn

SC0448

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 4 Case Fan. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site