Raspberry Pi 4 4gb with Sense Hat

£74.35 incl. VAT

Raspberry Pi 4 4gb with Sense Hat

Raspberry Pi 4 & Sense Hat Virtual Kit
Raspberry Pi 4 & Sense Hat Virtual Kit
Raspberry Pi 4 4gb with Sense Hat
Raspberry Pi 4 4gb with Sense Hat
Raspberry Pi 4 4gb with Sense Hat

Raspberry Pi 4 4gb with Sense Hat

This kit combines the Raspberry Pi 4 4GB board and official Raspberry Pi Sense HAT, the perfect union if you’re looking to add sensing functionality to your Pi 4. Together these are an ideal fit for your next SBC-based IoT project.   More

£74.35 incl. VAT
£61.96 excl. VAT

In stock

Product Details

Description

This kit combines the Raspberry Pi 4 4GB board and official Raspberry Pi Sense HAT, the perfect union if you’re looking to add sensing functionality to your Pi 4. Together these are an ideal fit for your next SBC-based IoT project.

 

Details

We’ve brought together the popular Raspberry Pi 4 4GB and Raspberry Pi Sense HAT so that you have everything you need to start exploring programming and using sensors to investigate interacting with the environment.

Raspberry Pi 4 Model B 4GB

The 4GB version of Raspberry Pi 4 Model B is from the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0.

Key Features:

  • 40-pin GPIO for connecting with multiple add on
  • Dual-4K display output
  • Multiple connectivity options for you to use your Pi anywhere including WiFi, Bluetooth + USB
  • Super powerful 1.5GHz Quad-core CPU
  • 4GB of RAM so you will have more than enough processing power
  • Micro-SD card slot for loading OS and storage

Raspberry Pi Sense HAT

This add-on board fits as snuggly as headwear to the top of your Raspberry Pi via the 40 GPIO pins, providing it with a huge amount of additional sensing functionality, and turning it into the incredible Astro Pi. The Sense HAT’s circuit-based sensors make it ideal for experiments, exploration and applications in space (as well as nearer earth), and enables your Raspberry Pi to measure pressure, velocity, humidity, temperature, orientation, and more.

Sensors included:

  • 8×8 LED matrix display
  • Accelerometer
  • Gyroscope
  • Magnetometer
  • Air Pressure
  • Temperature
  • Humidity
  • Joystick

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 4 4gb with Sense Hat. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Location

Please select an option to see content specific to your location and shop online.

Browse the US site

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.