This kit combines the Raspberry Pi 4 4GB board and official Raspberry Pi Sense HAT, the perfect union if you’re looking to add sensing functionality to your Pi 4. Together these are an ideal fit for your next SBC-based IoT project.
More
Out of stock
This kit combines the Raspberry Pi 4 4GB board and official Raspberry Pi Sense HAT, the perfect union if you’re looking to add sensing functionality to your Pi 4. Together these are an ideal fit for your next SBC-based IoT project.
We’ve brought together the popular Raspberry Pi 4 4GB and Raspberry Pi Sense HAT so that you have everything you need to start exploring programming and using sensors to investigate interacting with the environment.
The 4GB version of Raspberry Pi 4 Model B is from the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0.
This add-on board fits as snuggly as headwear to the top of your Raspberry Pi via the 40 GPIO pins, providing it with a huge amount of additional sensing functionality, and turning it into the incredible Astro Pi. The Sense HAT’s circuit-based sensors make it ideal for experiments, exploration and applications in space (as well as nearer earth), and enables your Raspberry Pi to measure pressure, velocity, humidity, temperature, orientation, and more.
SKU | VKB1822096-001 |
---|---|
brand | Raspberry Pi |
mpn | vkb001 |
Add a review