Raspberry Pi 4 4GB with Camera, Case & PSU

£119.82 incl. VAT

Out of stock

Raspberry Pi 4 4GB with Camera, Case & PSU

Raspberry Pi 4 4GB with Camera, Case & PSU

We've brought together the popular Raspberry Pi 4 4GB, Official Raspberry Pi Camera V2.1, Raspberry Pi 4 Universal Power Supply 3A USB-C – Black & Okdo Raspberry Pi 4 Case so that you have everything you need to start exploring programming and using sensors to investigate interacting with the environment. More

£119.82
excl. VAT £99.85

Out of stock

Product Details

Details

We’ve brought together the popular Raspberry Pi 4 4GB, Official Raspberry Pi Camera V2.1, Raspberry Pi 4 Universal Power Supply 3A USB-C – Black & Okdo Raspberry Pi 4 Case so that you have everything you need to start exploring programming and using sensors to investigate interacting with the environment.

Raspberry Pi 4 Model B 4GB

The 4GB version of Raspberry Pi 4 Model B is from the fourth-generation Raspberry Pi family. It is a high-performance general-purpose computer, incorporating a quad-core 64-bit ARM Cortex-A72 CPU. Other key features include two micro-HDMI ports supporting resolutions up to 4K; USB 3.0; a USB-C connector for power input; true Gigabit Ethernet with PoE capability (requires additional PoE HAT); dual-band wireless networking and Bluetooth 5.0.

Key Features:

  • 40-pin GPIO for connecting with multiple add on
  • Dual-4K display output
  • Multiple connectivity options for you to use your Pi anywhere including WiFi, Bluetooth + USB
  • Super powerful 1.5GHz Quad-core CPU
  • 4GB of RAM so you will have more than enough processing power
  • Micro-SD card slot for loading OS and storage

Official Raspberry Pi Camera V2.1

Want to create HD video and still photographs from your Raspberry Pi or Compute Module? Well, picture this: Utilising the IMX219PQ image sensor from Sony which offers high-speed video imaging and high sensitivity, The Raspberry Pi HD Camera Module V2 includes 8 megapixels of high-quality imaging, reduced image contamination and automatic control functions such as exposure control, white balance and luminance detection. Whether you are trying out time-lapse or doing some wildlife watching, there is plenty to play with here.

Okdo Raspberry Pi 4 Case

OKdo Standard Black Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged black ABS plastic case providing protection whilst allowing access to all its ports and PINs

Details

For Use With: Raspberry Pi 4
Colour: Black
External Dimensions: 93.7 x 62.6 x 31.5mm
Power Switch: No
Body Material: ABS
Build Type: Snap

Raspberry Pi 4 Universal Power Supply 3A USB-C

An OKdo high-quality and reliable plug-in AC-DC adapter for converting AC mains current into a 3A, 5.1V power using a USB-C type connector. With a power rating of 15.3W, this power supply comes with four regional interchangeable heads.

Details

Input Voltage Range: 90-264 Vac
Input Frequency Range: 47-63Hz
Input Current Rated: 0.6A Max
Input AC Heads: UK, EU, US & AU
Output Voltage Rating: +5.1V
Output Current Max: 3A
Output Current Min: 0A
Output Connection Type: Plug Type C
Over Voltage Protection: 10VDC maximum
Over Current Protection: 5 A maximum with auto-recovery function
Operating Temperature: 0°C to +40°C
Size mm max.: 74.5 (L) x 36 (W) x 54(H)
Weight: 115g ±15%

 

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 4 4GB with Camera, Case & PSU. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site