We’ve brought together the Raspberry Pi 3 B+ single-board computer with a Universal Power Supply in a kit, ready for you to start setting up a new exciting project. More
Out of stock
We’ve brought together the Raspberry Pi 3 B+ single-board computer with a Universal Power Supply in a kit, ready for you to start setting up a new exciting project.
Offering improved speed and functionality, the Raspberry Pi 3 Model B+ is a low-cost, high-capability single-board computer. With an impressive 1.4 GHz, 64-Bit quad-core processor, Gigabit Ethernet and PoE capability via a PoE HAT, dual-band 2.4 GHz / 5.0 GHz wireless and Bluetooth 4.2/BLE, it won’t leave you wanting.
Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC |
Memory: 1GB LPDDR2 SDRAM |
Bluetooth: Cypress BLE chip 2.4Ghz/5.0GHz IEEE 802.11ac |
Ethernet: Gigabit Ethernet over USB 2.0 (300Mbps max) |
USB: Four USB 2.0 ports |
Connection: GPIO Header 40-pin |
HDMI: 1 x full size |
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port |
Multimedia: H.264, MPEG-4 decode (1080p30). H.264 encode (1080p30). OpenGL ES 1.1, 2.0 graphics |
Storage: microSD card slot for loading operating system and data storage |
Power: USB connector for 5.1V / 2.5A dcPOE enabled |
We’ve given this great little micro USB Power Supply Unit the Pi Foundation seal of approval. It’s an integrated 1.5m cable and micro USB plug, with a 2.5A / 5.1V power supply and comes with four interchangeable mains adaptors for use in the UK, Europe, Australia and the United States.
Add a review