Raspberry Pi 3B+ with Official Power Supply

£42.58 incl. VAT

Out of stock

Raspberry Pi 3B+ with Official Power Supply

Raspberry Pi 3B+ with Official Power Supply

Raspberry Pi 3B+ with Official Power Supply

We’ve brought together the Raspberry Pi 3 B+ single-board computer with a Universal Power Supply in a kit, ready for you to start setting up a new exciting project. More

£42.58 incl. VAT
£35.48 excl. VAT

Out of stock

Product Details

Details

Description

We’ve brought together the Raspberry Pi 3 B+ single-board computer with a Universal Power Supply in a kit, ready for you to start setting up a new exciting project.

What’s included in the kit?

Raspberry Pi 3B+ Single-Board Computer

Offering improved speed and functionality, the Raspberry Pi 3 Model B+ is a low-cost, high-capability single-board computer. With an impressive 1.4 GHz, 64-Bit quad-core processor, Gigabit Ethernet and PoE capability via a PoE HAT, dual-band 2.4 GHz / 5.0 GHz wireless and Bluetooth 4.2/BLE, it won’t leave you wanting.

Technical Specifications

Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC
Memory: 1GB LPDDR2 SDRAM
Bluetooth: Cypress BLE chip 2.4Ghz/5.0GHz IEEE 802.11ac
Ethernet: Gigabit Ethernet over USB 2.0 (300Mbps max)
USB: Four USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: 1 x full size
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: H.264, MPEG-4 decode (1080p30). H.264 encode (1080p30). OpenGL ES 1.1, 2.0 graphics
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5.1V / 2.5A dcPOE enabled

Official Raspberry Pi 3 Universal Power Supply Black

We’ve given this great little micro USB Power Supply Unit the Pi Foundation seal of approval. It’s an integrated 1.5m cable and micro USB plug, with a 2.5A / 5.1V power supply and comes with four interchangeable mains adaptors for use in the UK, Europe, Australia and the United States.

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 3B+ with Official Power Supply. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site