Raspberry Pi 3 Model B+

£33.90 incl. VAT

Out of stock

Offering improved speed and functionality, the Raspberry Pi 3 Model B+ is a low cost, high capability single board computer. With an impressive 1.4 GHz, 64-Bit quad core processor, Gigabit Ethernet and PoE capability via a PoE HAT, dual band 2.4 GHz / 5.0 GHz wireless and Bluetooth 4.2/BLE, it won’t leave you wanting. More

£33.90 incl. VAT
£28.25 excl. VAT

Out of stock

Product Details

Description

Offering improved speed and functionality, the Raspberry Pi 3 Model B+ is a low cost, high capability single board computer. With an impressive 1.4 GHz, 64-Bit quad core processor, Gigabit Ethernet and PoE capability via a PoE HAT, dual band 2.4 GHz / 5.0 GHz wireless and Bluetooth 4.2/BLE, it won’t leave you wanting.

Details

Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC
Memory: 1GB LPDDR2 SDRAM
Bluetooth: Cypress BLE chip 2.4Ghz/5.0GHz IEEE 802.11ac
Ethernet: Gigabit Ethernet over USB 2.0 (300Mbps max)
USB: Four USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: 1 x full size
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: H.264, MPEG-4 decode (1080p30). H.264 encode (1080p30). OpenGL ES 1.1, 2.0 graphics
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5.1V / 2.5A dcPOE enabled

 

Looking for Inspiration? Check out our Projects here to start you off!

Specifications

SKU

1373331

mpn

RASPBERRY PI 3 MODEL B+

brand

Raspberry Pi

Reviews

5 out of 5 ( 2 customer reviews )
  1.    
  2.    
  3.    
  4.    

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

All reviews Clear filter
  • In stock.

    Next day free delivery.

    Result.

    avatar
  • 235fps on Fortnite
    220fps on call of duty

    avatar

Technical Reference

Location

Please select an option to see content specific to your location and shop online.

Browse the US site

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.