Raspberry Pi 3 Model B with Official Raspberry Pi 3 Universal Power Supply (2.5A / 5.1V) Black

£66.30 incl. VAT

Out of stock

  • Pi Shop
  • Raspberry Pi Kits
  • Raspberry Pi 3 Model B with Official Raspberry Pi 3 Universal Power Supply (2.5A / 5.1V) Black

Raspberry Pi 3 Model B with Official Raspberry Pi 3 Universal Power Supply (2.5A / 5.1V) Black

Raspberry Pi 3 Model B with Official Raspberry Pi 3 Universal Power Supply (2.5A / 5.1V) Black

  • This kit includes a Raspberry Pi 3 Model B single-board computer and a universal micro USB power supply.
  • It's the perfect board for IoT connected projects with built-in wireless LAN & Bluetooth.
  • The official Universal Raspberry Pi PSU is practical, having four interchangeable main adaptors: UK, US, EU and Australia. 
  • Benefit from added connectivity and 10x times faster processing.
More

£66.30
excl. VAT £55.25

Out of stock

Product Details

Description

We’ve brought together the Raspberry Pi 3 Model B with a Universal Power Supply in a kit, ready for you to start setting up a new exciting project.

Details

What’s included in the kit?

Key features of the components of the Raspberry Pi 3 Model B and Universal PSU kit

The Raspberry Pi 3 Model B

The Raspberry Pi 3 Model B is all about added connectivity and 10x faster processing. It’s a simple to use compact single-board computer and a step up from the Raspberry Pi 2 Model B.

The Raspberry Pi 3 Model B include a few little changes that make a big difference – opening up your connectivity abilities with WLAN, Bluetooth and Bluetooth Low Energy (BLE) on-board, and noticeable improvements in RAM and CPU.

The Raspberry Pi 3 Model B is the first member of the third generation Raspberry Pi family. It followed the Raspberry Pi 2 Model B boards and came before the Raspberry Pi 3 Model B+.

Technical Specifications of the Raspberry Pi 3 Model B:

  • Processor: Broadcom BCM2837 chipset. 1.2GHz
    Quad-Core ARM Cortex-A53
    802.11 b/g/n Wireless LAN and Bluetooth 4.1 (Bluetooth Classic and LE)
  • GPU: Dual Core VideoCore IV® Multimedia Co-Processor. Provides Open GL ES
    2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile
    decode.
    Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and
    DMA infrastructure
  • Memory: 1GB LPDDR2
  • Operating System: Boots from Micro SD card, running a version of the Linux operating system or
    Windows 10 IoT
  • Dimensions: 85 x 56 x 17mm
  • Power: Micro USB socket 5V1, 2.5A

Key Applications of the Raspberry Pi 3 Model B:

  • IoT applications
  • Robotics
  • Server/cloud server
  • Security monitoring
  • Gaming
  • Low cost PC/tablet/laptop
  • Media centre
  • Industrial/Home automation
  • Print server
  • Web camera
  • Wireless access point
  • Environmental sensing/monitoring (e.g. weather station)

The Universal Power Supply (black)

The official Raspberry Pi Universal Power Supply in black is an integrated 1.5m cable and micro USB plug, with a 2.5A / 5.1V power supply. It comes with four interchangeable main adaptors for the UK, Europe, Australia and the United States, so it’s handy to take it with you wherever you go.

Raspberry Pi 3 Universal PSU black

Reviews

Okay, no reviews ... yet.

Be the first to review Raspberry Pi 3 Model B with Official Raspberry Pi 3 Universal Power Supply (2.5A / 5.1V) Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site