Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Raspberry Pi 2 Model B V1.2

£33.36 incl. VAT

Out of stock

Sorry the product you are looking for is currently unavailable

Why not try one of these great alternatives

Raspberry Pi 2 Model B V1.2

2358-05
2358-05
Raspberry-Pi-2-Ports-1-1856x1080
TA0317

Raspberry Pi 2 Model B V1.2

The Raspberry Pi 2 Model B (V1.2) is the second version of the Raspberry Pi 2 Model B. With a Broadcom SoC upgrade from BCM2836 to BCM2837, which contains a quad-core ARM Cortex-A53 processor, there are big improvements in performance. Simply plug in your TV, keyboard, mouse and power supply, and get creating.

More

£33.36
excl. VAT £27.80

Out of stock

Product Details

Description

The Raspberry Pi 2 Model B (V1.2) is the second version of the Raspberry Pi 2 Model B. With a Broadcom SoC upgrade from BCM2836 to BCM2837, which contains a quad-core ARM Cortex-A53 processor, there are big improvements in performance. Simply plug in your TV, keyboard, mouse and power supply, and get creating.

Specifications

SKU

1259525

mpn

RASPBERRY PI 2 MODEL B V1.2

brand

Raspberry Pi

Reviews

5 out of 5 ( 1 customer review )
  1.    
  2.    
  3.    
  4.    

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

All reviews Clear filter
  • nao consegui para ter acesso e comprar para o brasil... tenho interesse real e gostaria de obter este produto..

    avatar

Technical Reference


Or how about…

ROCK 4 SE product image
3.5 out of 5 (2)
£70.20 incl. VAT

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site