The official Raspberry Pi Micro USB Power Supply is designed to power any Raspberry Pi computer that features a micro USB connector. The Raspberry Pi’s range of single-head, 12.5W micro-USB power supplies are suitable for use with Raspberry Pi Zero 2 W, as well as Raspberry Pi 1/1+/2/3/3+ models and the original Raspberry Pi Zero and Zero W.
MoreOut of stock
The official Raspberry Pi Micro USB Power Supply is designed to power any Raspberry Pi computer that features a micro USB connector. The Raspberry Pi’s range of single-head, 12.5W micro-USB power supplies are suitable for use with Raspberry Pi Zero 2 W, as well as Raspberry Pi 1/1+/2/3/3+ models and the original Raspberry Pi Zero and Zero W.
Important note: This Raspberry Pi 12.5W power supply has a UK plug type (type G).
TECHNICAL SPECIFICATIONS | |
Output | |
Output voltage: | +5.1V DC |
Minimum load current: | 0.0A |
Nominal load current: | 2.5A |
Maximum power: | 12.5W |
Load regulation: | ±5% |
Line regulation: | ±2% |
Ripple & noise: | 120mVp-p |
Rise time: | 100ms maximum to regulation limits for DC outputs |
Turn-on delay: | 3000ms maximum at nominal input AC voltage and full load |
Protection: | Short circuit protection Overcurrent protection |
Efficiency: | 80.73% minimum (output current from 100%, 75%, 50%, 25%) |
Output cable: | 1.5m 18AWG |
Output connector: | micro USB |
Input | |
Voltage range: | 100–240Vac (rated)
96–264Vac (operating) |
Frequency: | 50/60Hz ±3Hz |
Current: | 0.5A maximum |
Power consumption (no load): | 0.075W maximum |
Inrush current: | No damage shall occur and the input fuse shall not blow |
SKU | 2309289 |
---|---|
mpn | SC0625 |
brand | Raspberry Pi |
Add a review