Quectel L86-M33 Gps Receiver

£15.85 incl. VAT

Out of stock

Quectel L86-M33 Gps Receiver

F9084114-01
F9084114-01
F9084114-02

Quectel L86-M33 Gps Receiver

Presenting the L86 – a truly compact GNSS Module with a built-in patch antenna. The advanced MTK positioning engine delivers ultra-fine sensitivity, unerring accuracy and rapid TTFF (Time To First Fix) with the lowest power consumption of any small-footprint lead-free package. Featuring 66 search channels and 22 tracking channels, L86 can locate and track satellites in double quick time even at indoor low signal level.

More

£15.85
excl. VAT £13.21

Out of stock

Product Details

Description

Presenting the L86 – a truly compact GNSS Module with a built-in patch antenna. The advanced MTK positioning engine delivers ultra-fine sensitivity, unerring accuracy and rapid TTFF (Time To First Fix) with the lowest power consumption of any small-footprint lead-free package. Featuring 66 search channels and 22 tracking channels, L86 can locate and track satellites in double quick time even at indoor low signal level.

Specifications

SKU

9084114

mpn

L86-M33-PK1

brand

Quectel

Reviews

Okay, no reviews ... yet.

Be the first to review Quectel L86-M33 Gps Receiver. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site