PIN:BIT, MICROBIT BREAKOUT BOARD

£5.44 incl. VAT

PIN:BIT, MICROBIT BREAKOUT BOARD

PIN:BIT, MICROBIT BREAKOUT BOARD

pin:bit breaks out all of the useful pins from micro:bit into breadboard format while providing handydandy labels to make your builds go smoothly.
It’s ideal for building small circuits on a breadboard, and for exploring what different types of
components like LEDs, buttons, and analog sensors do and how they work.
Just slot in your micro:bit and then hook up to its pins with a breadboard or by connecting jumper
leads directly. We’ve broken out every spare pin on the micro:bit that isn’t shared with the LED matrix,
so your projects won’t interfere with the built-in functionality.

More

£5.44
excl. VAT £4.53

3 in stock

Quantity Unit Price
1 - 4 5.44 4.53
5 - 9 5.44 4.53
10 - 99 5.44 4.53
100+ 5.44 4.53

Product Details

Description

pin:bit breaks out all of the useful pins from micro:bit into breadboard format while providing handydandy labels to make your builds go smoothly.
It’s ideal for building small circuits on a breadboard, and for exploring what different types of
components like LEDs, buttons, and analog sensors do and how they work.
Just slot in your micro:bit and then hook up to its pins with a breadboard or by connecting jumper
leads directly. We’ve broken out every spare pin on the micro:bit that isn’t shared with the LED matrix,
so your projects won’t interfere with the built-in functionality.

Specifications

SKU

2124701

mpn

PIM352

brand

Pimoroni

Reviews

Okay, no reviews ... yet.

Be the first to review PIN:BIT, MICROBIT BREAKOUT BOARD. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site