PaPiRus ePaper/eInk Screen HAT – 2.7″

£42.80 incl. VAT

Out of stock

PaPiRus ePaper/eInk Screen HAT – 2.7″

PaPiRus ePaper/eInk Screen HAT – 2.7″

PaPiRus displays are a family of ePaper display HATs for use with your Raspberry Pi, displaying text just like ink on paper. Choose from three sizes, small (1.44 in), medium (2.0 in) and large (2.7 in) – or a multipack with one of each size.

More

£42.80
excl. VAT £35.67

Out of stock

Product Details

Description

PaPiRus displays are a family of ePaper display HATs for use with your Raspberry Pi, displaying text just like ink on paper. Choose from three sizes, small (1.44 in), medium (2.0 in) and large (2.7 in) – or a multipack with one of each size.

Specifications

SKU

1218357

mpn

PAPIRUS LARGE

brand

Pi Supply

Reviews

Okay, no reviews ... yet.

Be the first to review PaPiRus ePaper/eInk Screen HAT - 2.7". Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site