Due to industrial action by the Royal Mail, orders placed until the 1st October may take slightly longer to arrive - we apologise for any inconvenience

OKdo RPi 3b Starter Kit – 32GB

£114.77 incl. VAT

OKdo RPi 3b Starter Kit – 32GB

OKdo RPi 3b Starter Kit - 32GB
OKdo RPi 3b Starter Kit - 32GB
OKdo RPi 3b Starter Kit - 32GB
OKdo RPi 3b Starter Kit - 32GB
OKdo RPi 3b Starter Kit - 32GB
OKdo RPi 3b Starter Kit - 32GB

OKdo RPi 3b Starter Kit – 32GB

  • This OKdo Starter Kit brings together all the essentials you need to get started with your project
  • Features the best-selling Raspberry Pi 3 Model single-board computer and accessories
  • Includes a 1m HDMI cable, a 32GB SD card, a case for the Raspberry Pi and a universal power supply
More

£114.77 incl. VAT
£95.64 excl. VAT

In stock

Product Details

Description

OKdo RPi 3b Starter Kit – 32GB

Details

What’s included in the OKdo Raspberry Pi 3 Model B Starter Kit?

  • Raspberry Pi 3 Model B Single-Board Computer
  • 1 metre HDMI cable
  • 32GB SD card with Noobs software installed
  • Official Pi 3 universal power supply (with four interchangeable mains adaptors for use in the UK, Europe, Australia and the United States)
  • Raspberry Pi 3 enclosure (black case)

 

All the contents come neatly fitted inside an OKdo box.

Specifications

SKU

2306194

mpn

RASPBERRY PI 3 STARTER KIT

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo RPi 3b Starter Kit - 32GB. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site