OKdo Renew RPi 4b 4GB – B with PSU

£57.24 incl. VAT

Out of stock

OKdo Renew RPi 4b 4GB – B with PSU

OKdo Renew RPi 4b 4GB – B with PSU

This Bundle Includes: 1 x Raspberry Pi 4B 4GB 1 x OKdo Raspberry Pi 4 Universal Power Supply 3A USB-C - Black   More

£57.24
excl. VAT £47.70

Out of stock

Product Details

Details

What’s included in the kit?

 

What can Raspberry Pi 4 do?

The Pi 4 is an exceptional board that has undergone a number of serious upgrades compared to its predecessor models. With improved processing power, connectivity and other additions you can use your Raspberry Pi 4 as part of a home automation system, media server, gaming system and even replace your desktop PC. Let’s look at some of the key reasons why you select the Raspberry Pi 4:

Rapid Processing

The Pi 4 Model B is a high performing single board computer, incorporating a powerful quad-core 64-bit ARM Cortex-A72 CPU to rival desktop computers. For the first time, the Pi 4 is available in a choice of memory sizes, with 4GB of RAM (LPDDR4), you will see your Pi being able to carry out much more complicated tasks easily.

Improved Networking

With true Gigabit Ethernet and PoE capability (requires additional PoE HAT); 2.4GHz and 5GHz 802.11b/g/n/ac Wi-Fi and Bluetooth 5.0 with up to four times the range of the old specification. Making it the ideal board for your next IoT project.

Upgraded USB Capacity and Power

The Pi 4 has four USB ports, two USB 2.0 ports and two of which have been upgraded to USB 3.0. The board has a USB Type-C connector for power input, instead of the Micro USB connector the Raspberry Pi 3 had, so you can consolidate your cable collection. The headphone jack has made a return too!

Dual 4K Video Output

Two micro-HDMI ports replace the single full-size HDMI connector on previous versions, allowing the Pi 4 to support 2 4k monitors. The Pi’s hardware decoding has also been improved to allow it to decode 4K video at 60 frames per second using HEVC encoding.

Backwards Compatible

You don’t have to worry about the Pi 4 Model B not working with any of your existing pi projects, as the 40-Pin GPIO header and software is fully backwards-compatible. Phew!

Raspberry Pi 4 Diagram

See all the key features in the below diagram:

Raspberry Pi 4 Model B Diagram

Getting Started Checklist

There is an abundance of learning materials, projects and accessories available for your Pi, but for getting started here are the essentials:

  1. A keyboard, mouse and display
  2. Cables to connect to a display/displays
  3. The operating system, either pick up a preloaded microSD card or download the latest version of NOOBS for the Raspberry Pi 4 from the Pi Foundation

Technical Specifications

BROADCOM SOC: Broadcom 2711
PROCESSOR: ARM Cortex A72
No. of CORES: Quad
CPU SPEED: 1.5GHz
MEMORY: 4GB – LPDDR4
GRAPHICS (GPU): VideoCore VI 4kp60
Video Ports: 2 x micro HDMI
USB PORTS: 2 x USB3.0 & 2 x USB2.0
GPIO HEADER: 40
A/V JACK: 3.5mm Stereo
MICRO SD CARD SLOT: Yes
MIPI CSI DISPLAY PORT: Yes
CSI CAMERA PORT: Yes
ETHERNET: Gigabit
WLAN: 802.11b/g/n/ac  2.4/5GHz
BLUETOOTH: Yes – Bluetooth 5.0
BLUETOOTH LOW ENERGY ( BLE ): Yes
PoE ENABLED: Yes
HAT COMPATIBLE: Yes
DIMENSIONS (mm): 85 x 56 x 17
WEIGHT (g): 45
POWER INPUT: 5.1V / 3A
Power Connector: USB-C

What about the PSU?

The OKDO Universal Raspberry Pi PSU is practical, having four interchangeable main adaptors: UK, US, EU and Australia. 

Input Voltage Range: 90-264 Vac
Input Frequency Range: 47-63Hz
Input Current Rated: 0.6A Max
Input AC Heads: UK, EU, US & AU
Output Voltage Rating: +5.1V
Output Current Max: 3A
Output Current Min: 0A
Output Connection Type: Plug Type C
Over Voltage Protection: 10VDC maximum
Over Current Protection: 5 A maximum with auto-recovery function
Operating Temperature: 0°C to +40°C
Size mm max.: 74.5 (L) x 36 (W) x 54(H)
Weight: 115g ±15%

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Renew RPi 4b 4GB - B with PSU. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site