SPEND MORE. SAVE MORE. Black Friday Event now on! Click here to save

OKdo Renew Raspberry Pi 3 Model B with PSU & Case

£47.94 incl. VAT

Out of stock

OKdo Renew Raspberry Pi 3 Model B with PSU & Case

OKdo Renew Raspberry Pi 3 Model B with PSU & Case

OKdo Renew Raspberry Pi 3 Model B with PSU & Case

  • Refurbished Raspberry Pi 3 Model B board in pristine condition
  • Our refurbished boards undergo a 12 point technical test process by an engineer at UK Sony Technology Centre
  • 12 month guarantee for your peace of mind
  • Help reduce e-waste with this sustainable option
More

£47.94
excl. VAT £39.95

Out of stock

Product Details

Details

We’ve brought together the popular Refurbished Raspberry Pi 3 Model B, Official Raspberry Pi 3 Case Black/Grey & Official Raspberry Pi 3 UK Power Supply – Black so that you have everything you need to start exploring programming and using sensors to investigate interacting with the environment.

All about Raspberry Pi 3 Model B board

The Raspberry Pi 3 Model B is all about getting better connected. It’s a simple to use little compact computer board and a step up from the Raspberry Pi 2 Model B. A few little changes make a huge difference here – opening up your connectivity abilities with WLAN, Bluetooth and Bluetooth Low Energy (BLE) on board, and noticeable improvements in RAM and CPU.

Key technical features of Raspberry Pi 3 Model B

Processor: Broadcom BCM2837 Processor Quad core A53 (ARM v8) 64-bit SoC.
Memory: 1GB LPDDR2
Ethernet: 10/100 BaseT socket
USB: 4 x USB 2.0 ports
Connection: GPIO Header 40-pin
HDMI: Rev 1.3 and 1.4
Video: MIPI DSI display port, MIPI CSI camera port & 4 Pole stereo output and composite video port
Multimedia: Dual Core VideoCore IV® Multimedia Co-Processor. Provides Open GL ES 2.0, hardware-accelerated OpenVG, and 1080p30 H.264 high-profile decode. Capable of 1Gpixel/s, 1.5Gtexel/s or 24GFLOPs with texture filtering and DMA infrastructure
Storage: microSD card slot for loading operating system and data storage
Power: USB connector for 5.1V / 2.5A dc

Why buy a refurbished Raspberry Pi board?

Rest assured our refurbished Raspberry Pi boards are right for you. Here are some of the benefits of our refurbished boards:

  • Get a pristine, fully working Raspberry Pi for an economical price
  • Our refurbished boards come with a 12-month guarantee for your peace of mind
  • 12 point technical test process professionally carried out by an engineer at UK Sony Technology Centre
  • Choose the sustainable option and help play your part in reducing e-waste

Please note supplies are limited.

What is OKdo Renew?

OKdo Renew is the first official partnership with Raspberry Pi and the Sony UK Technology Centre to refurbish Raspberry Pi boards while taking steps to promote electronic waste recycling, offer a sustainable option, and reduce our environmental impact.

You can find out more about the OKdo Renew incentive here.

Official Raspberry Pi Camera V2.1

Want to create HD video and still photographs from your Raspberry Pi or Compute Module? Well, picture this: Utilising the IMX219PQ image sensor from Sony, which offers high-speed video imaging and high sensitivity, The Raspberry Pi HD Camera Module V2 includes 8 megapixels of high-quality imaging, reduced image contamination and automatic control functions such as exposure control, white balance and luminance detection. Whether you are trying out time-lapse or doing some wildlife watching, there is plenty to play with here.

Official Raspberry Pi 3 Case – Black/Grey

Designed to protect your Raspberry Pi 3 B from all those little knocks and scrapes, the official Raspberry Pi 3 Case in black/grey, is made from high quality moulded plastic, making it both stylish and lightweight. The case has a modular construction, consisting of five pieces that snap together, so there’s no need for tools or screws. When assembled it allows access to all the necessary ports, while making your board look just that little bit more handsome.

Specifications

SKU

VKB2209527-003

mpn

VKB2209527-003

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Renew Raspberry Pi 3 Model B with PSU & Case. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site