OKdo Raspberry Pi Power Supply, USB Type C with Universal Plug, 1.2m

£13.00 incl. VAT

Out of stock

OKdo Raspberry Pi Power Supply, USB Type C with Universal Plug, 1.2m

OKdo Raspberry Pi Power Supply, USB Type C with Universal Plug, 1.2m

Introducing the Okdo Power Supply, compatible with the Raspberry Pi 4B board. It comes with 1.2m USB-C Type lead and four interchangeable plugs for using in the US, UK, Europe and Australia, while being able to support 5V@3A power output. The power cable supports plug and play, allowing the user to quickly access the benefits of this power supply with no installation or down time, and the convenient power switch can easily turn the power supply on or off.

More

£13.00
excl. VAT £10.83

Out of stock

Product Details

Description

Introducing the Okdo Power Supply, compatible with the Raspberry Pi 4B board. It comes with 1.2m USB-C Type lead and four interchangeable plugs for using in the US, UK, Europe and Australia, while being able to support 5V@3A power output. The power cable supports plug and play, allowing the user to quickly access the benefits of this power supply with no installation or down time, and the convenient power switch can easily turn the power supply on or off.

Details

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
𐤕 𐤕 𐤕

Specifications

SKU

2012167

mpn

P-0012

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Raspberry Pi Power Supply, USB Type C with Universal Plug, 1.2m. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site