OKdo Raspberry Pi Pico Kit

£7.20 incl. VAT

OKdo Raspberry Pi Pico Kit

OKdo Raspberry Pi Pico Kit

Get your Raspberry Pi Pico and essential accessories in our quality OKdo Raspberry Pi Pico Kit. The kit includes a Raspberry Pi Pico microcontroller board as well 3 x headers and a micro USB cable to get started with. We have also included a quick start guide to coding your Raspberry Pi Pico using Micropython – programming just got easier.

More

£7.20
excl. VAT £6.00

32 in stock

Quantity Unit Price
1 - 4 7.20 6.00
5 - 9 7.12 5.93
10 - 99 7.07 5.89
100+ 7.03 5.86

Product Details

Description

Get your Raspberry Pi Pico and essential accessories in our quality OKdo Raspberry Pi Pico Kit. The kit includes a Raspberry Pi Pico microcontroller board as well 3 x headers and a micro USB cable to get started with. We have also included a quick start guide to coding your Raspberry Pi Pico using Micropython – programming just got easier.

Details

Ideal for those getting started with the Raspberry Pi Pico and programming, our Raspberry Pi Pico kit comes with a Raspberry Pi Pico microcontroller board, the first one of it’s kind from the Raspberry Pi foundation featuring the Raspberry Pi RP2040 microcontroller chip.

The kit also has 3 x headers, 2 x 20 pin headers and 1 x 3 pin headers that will fit your Pico board perfectly so you don’t have to search around to find headers to fit. We have also included a micro USB cable to connect your Pico and programme it.

OKdo Pico Kit Contents:

  • 1 x Raspberry Pi Pico Microcontroller
  • 2 x 20 Pin Header
  • 1 x 3 Pin Header
  • 1 x Micro-USB cable
  • 1 x Quick start guide for Micropython

Raspberry Pi Pico

The Raspberry Pi Pico features two ARM Cortex-M0+ cores that are able to run up to 133MHz; 256KB RAM; 30 GPIO pins; and has a broad range of interfacing options as well as 2MB of onboard QSPI Flash memory for storage.

For full details, please visit the Raspberry Pi Pico product page.

Specifications

SKU

2154854

mpn

Pi Pico Kit

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Raspberry Pi Pico Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site