Okdo Raspberry Pi 4 Slide Case – Black

£1.58 incl. VAT

Out of stock

Okdo Raspberry Pi 4 Slide Case – Black

Okdo Raspberry Pi 4 Slide Case – Black

OKdo Sliding Black Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 2-piece rugged black ABS plastic case providing protection whilst allowing access to all its ports and PINs.
*Important note* – The case should not be assembled with the SD card already mounted

More

£1.58
excl. VAT £1.32

Out of stock

Product Details

Description

OKdo Sliding Black Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 2-piece rugged black ABS plastic case providing protection whilst allowing access to all its ports and PINs.
*Important note* – The case should not be assembled with the SD card already mounted

Details

For Use With: Raspberry Pi 4
Color: Black
External Dimensions: 95 x 63 x 29mm
Power Switch: No
Body Material: ABS
Build Type: Slide

 

*Important note – This case is not compatible with the Official Raspberry Pi HDMI cable*

Specifications

SKU

1873799

mpn

ASM-1900138-21

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review Okdo Raspberry Pi 4 Slide Case - Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site