OKdo Raspberry Pi 4 Model B – 8Gb RAM

£70.08 incl. VAT

Out of stock

Sorry this product is currently unavailable

Why not try one of these great alternatives

OKdo Raspberry Pi 4 Model B – 8Gb RAM

OKdo Raspberry Pi 4 Model B - 8Gb RAM
OKdo Raspberry Pi 4 Model B - 8Gb RAM
OKdo Raspberry Pi 4 Model B - 8Gb RAM
OKdo Raspberry Pi 4 Model B - 8Gb RAM
OKdo Raspberry Pi 4 Model B - 8Gb RAM

OKdo Raspberry Pi 4 Model B – 8Gb RAM

Introducing the most powerful member of the ever-popular Raspberry Pi family, the fourth generation 8GB Raspberry Pi 4 Model B brings faster processing, better networking, and a variety of upgraded features to create a high-performance general-purpose computer fit to rival its desktop competitors. Available as one of a number of memory size choices in the Pi 4 generation, the Raspberry Pi 4 8GB is the ideal choice for your next SBC-based project. More

£70.08 incl. VAT
£58.40 excl. VAT

Out of stock

Memory options available

Product Details

Description

Introducing the most powerful member of the ever-popular Raspberry Pi family, the fourth generation 8GB Raspberry Pi 4 Model B brings faster processing, better networking, and a variety of upgraded features to create a high-performance general-purpose computer fit to rival its desktop competitors. Available as one of a number of memory size choices in the Pi 4 generation, the Raspberry Pi 4 8GB is the ideal choice for your next SBC-based project.

Details

Speedier Processor

The Raspberry Pi 8GB incorporates a new and improved quad-core 64-bit ARM Cortex-A72 CPU to rival desktop computers. For the first time, the Pi 4 is available in a choice of memory sizes, with the Raspberry Pi with 8GB RAM sitting as the largest member of the fourth-generation family. These quicker processing times will see your 8GB Pi carry out complex tasks much more easily, making it more viable than ever as a desktop option or replacement

Improved Networking

The Raspberry Pi 8GB RAM offers true Gigabit Ethernet and PoE capability (requires additional PoE HAT); 2.4GHz and 5GHz 802.11b/g/n/ac WiFi and Bluetooth 5.0 with up to four times the range of the old specification. All together these make the 8GB RAM Raspberry Pi 4 Model B board an ideal fit for your next SBC-based IoT project.

Upgraded USB Capacity and Power

The 8GB Pi 4 boasts four USB ports – two USB 2.0 ports and two upgraded USB 3.0 ports. Replacing the Micro USB connector of the Raspberry Pi 3, the Raspberry Pi 4 8GB RAM utilises a USB Type-C connector for power input, allowing users to consolidate their cable collection. The 8GB Pi 4 also welcomes back a headphone jack to complete an intelligent range of revised and upgraded port features.

Dual Video Output

Two micro-HDMI ports replace the single full-size HDMI connector on previous iterations, allowing the Raspberry Pi 4 8GB to support two 4k monitors. The Pi 4’s hardware decoding has also been improved to allow it to decode 4K video at 60fps using HEVC encoding.

Backward Compatible

Fans of the series needn’t worry about the Raspberry Pi 8GB Model B not working with any of their existing Pi projects, either, as the board’s 40-Pin GPIO header and software are fully backward-compatible.

 

Getting Started with the Raspberry Pi 4 8GB Checklist:

There is an abundance of learning materials, projects and accessories available for your Pi, but if you’re just getting started with the Raspberry Pi 4 8GB Model B, there are a number of essentials you’ll need to begin your journey:

 

BROADCOM SOC: Broadcom 2711
PROCESSOR: ARM Cortex A72
No. of CORES: Quad
CPU SPEED: 1.5GHz
MEMORY: 8GB – LPDDR4
GRAPHICS (GPU): VideoCore VI 4kp60
Video Ports: 2 x micro HDMI
USB PORTS: 2 x USB3.0 & 2 x USB2.0
GPIO HEADER: 40
A/V JACK: 3.5mm Stereo
MICRO SD CARD SLOT: Yes
MIPI CSI DISPLAY PORT: Yes
CSI CAMERA PORT: Yes
ETHERNET: Gigabit
WLAN: 802.11b/g/n/ac  2.4/5GHz
BLUETOOTH: Yes – Bluetooth 5.0
BLUETOOTH LOW ENERGY ( BLE ): Yes
PoE ENABLED: Yes
HAT COMPATIBLE: Yes
DIMENSIONS (mm): 85 x 56 x 17
WEIGHT (g): 45
POWER INPUT: 5.1V / 3A
Power Connector: USB-C

 

Specifications

SKU

1822098

mpn

Raspberry Pi 4 8G Model B

brand

Raspberry Pi

Reviews

5 out of 5 ( 1 customer review )
  1.    
  2.    
  3.    
  4.    

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

All reviews Clear filter
  • I had been looking to invest in a pi for a few years but was unsure. The pi4 8GB made me sure I had to finally get one. this little sbc is an absolute beast and outperforms my rundown laptop!. The aforementioned laptop was a nightmare to change OS and required multiple reboots whereas the pi simply needs to be shut down and a different sd card inserted. The back catalogue of OS and projects is slowly catching up to this model but is well worth the wait. So far I've had hours of fun with raspian, retropie, kali and many more. The only niggle was an sd card I started using was not running as well as it should. I believe this was due to it being a few years old and heavily written to. If you can get the high endurance dashcam cards as they won't be the fastest but will offer the best longevity.`

    avatar
    verified owner

Technical Reference


Or how about…

5 out of 5 (5)
£92.78 incl. VAT

Location

Please select an option to see content specific to your location and shop online.

Browse the US site

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.