OKdo Standard Clear Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.
MoreIn stock
OKdo Standard Clear Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged clear ABS plastic case providing protection whilst allowing access to all its ports and PINs.
For Use With: | Raspberry Pi 4 |
Color: | Clear |
External Dimensions: | 93.7 x 62.6 x 31.5mm |
Power Switch: | No |
Body Material: | ABS |
Build Type: | Snap |
SKU | 1873433 |
---|---|
mpn | ASM-1900133-01 |
brand | OKdo |
Add a review