Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Okdo Raspberry Pi 4 Case – Black

£1.72 incl. VAT

Out of stock

Okdo Raspberry Pi 4 Case – Black

standard_case_05
standard_case_05
standard_case_03
standard_case_04
standard_case_06
standard_case_02
Pi Case

Okdo Raspberry Pi 4 Case – Black

OKdo Standard Black Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged black ABS plastic case providing protection whilst allowing access to all its ports and PINs

More

£1.72
excl. VAT £1.43

Out of stock

Product Details

Description

OKdo Standard Black Case has been specifically designed for use with the Raspberry Pi 4 Model B. It is a 3-piece rugged black ABS plastic case providing protection whilst allowing access to all its ports and PINs

Details

For Use With: Raspberry Pi 4
Color: Black
External Dimensions: 93.7 x 62.6 x 31.5mm
Power Switch: No
Body Material: ABS
Build Type: Snap

Specifications

SKU

1873798

mpn

ASM-1900133-21

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review Okdo Raspberry Pi 4 Case - Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site