The OKdo Raspberry Pi 4 2GB Model B Starter Kit is an exclusive 8-piece kit that includes everything you need to start exploring the world of the Raspberry Pi. It includes essential hardware in a single box, access to an online step-by-step guide and projects ideas to get up and running faster than ever, effortlessly.
More4 in stock
Available as a kit
The OKdo Raspberry Pi 4 2GB Model B Starter Kit is an exclusive 8-piece kit that includes everything you need to start exploring the world of the Raspberry Pi. It includes essential hardware in a single box, access to an online step-by-step guide and projects ideas to get up and running faster than ever, effortlessly.
Each kit contains the best performing Raspberry Pi 4 Model B board along with a reliable power supply, 2 X micro HDMI cables for dual display, SD Card Reader and a 32GB micro SD card with NOOBS operating system preloaded. As well as 3 x heat sinks and a unique aluminium case with an inbuilt fan for better thermal management. With all of the most current components on the market included in this Raspberry Pi 4 kit, it’s perfect for anyone interested in electronics at any level of experience, even beginners.
Raspberry Pi’s are compact computer boards roughly the size of a credit card, offering endless opportunities. The Pi was first designed to be a user-friendly alternative to more complicated computer boards but giving the same high specification output, allowing for the customer to do whatever they want with it. Whether you’re planning on introducing programming to children, or an engineer looking to make a complex-controlled system, simply plug into a monitor, keyboard, mouse and power supply and you’re ready to go.
The Raspberry Pi 4 is uniquely designed with high specifications to allow the product to carry out multiple tasks for increased usability:
This slick protective case made from aluminium includes 3 heat sinks and an integrated fan to ensure the Pi 4 stays cool and runs at maximum efficiency. Cut-outs are made on the case for the dual micro HDMI, Audio/Video, USB and Ethernet ports, as well as the USB-C power connector and access to the MicroSD card.
You won’t be able to forget about this kit… With 4GB LPDDR4 SDRAM built on-board and a 32GB MicroSD card also included, this kit ensures speed and versatility. The 32GB card included meets the SD 5.1 Standard and has an R/W performance: up to 100/25MB/s.
Raspberry Pi 4 is the newest model of the Raspberry Pi series. Raspberry Pi 4 takes Pi to another level, with a performance that’s good enough to use in a pinch as a desktop PC, plus the ability to output 4K video at 60 Hz or power dual monitors. New features include:
• A faster processor and GPU,
• More and faster RAM,
• The addition of 3 x USB ports,
• Dual Micro HDMI ports instead of a single HDMI connection and support for 4K output,
• A higher bus speed that enables USB 3 support also allows the on-board Ethernet port to support true Gigabit connections (125 MB/s)
Visit our getting started guide here, to get up and running. Then head to our projects hub for innovative ideas on what to do with your Raspberry Pi kit.
SKU | 2222163 |
---|---|
mpn | Pi-4-2gb-StarterKit |
brand | OKdo |
Add a review