Out of stock
Need a scalable, clusterable solution with 10 to 800 TOPs of AI performance? We’ve got the solution for you! The PipeRunner NVAI, an edge AI media carrier board for NVIDIA Orin NX / Nano that can run as a standalone or part of a cluster. Configuration, AI pipeline execution and routing of the resulting ObjectMP4 to 3rd party systems and applications has never been easier with the onboard Physico software. NVAI also benefits from GStreamer, OpenCV and a pre-integrated set of AI computer vision stacks as standard and can easily integrate to a free Physico Server instance. All PipeRunner boards utilise Physico software to automatically leverage hardware acceleration without the need to wrestle with hardware. Stop looking for your next AI solution, NVAI has everything you need!
Convert Your Video into an Event-Driven Dataset
RKAI can easily pull your camera’s feeds, process it with impressive 10-800 TOPs worth of AI processing power when clustered using NVIDIA Orin NX or Nano. It easily lets you trigger real-time action with other devices and systems and makes the process of real-time pattern detection, and the creation automated IoT workflows simple.
Take the complication out of AI Stacks
AI Stacks can be complicated, NVAI makes it simple to get to grips with thanks to Physico, an edge AI media stack that handles all the complexity of AI SDKs, GStreamer and OpenCV that comes onboard, as standard. The Physico software lets you graphically leverage powerful AI models to make exciting new projects. If you are a computer vision pro you’ll enjoy the pre-integrated stack and firmware that automatically runs your elements on the right hardware accelerator (NPU, CPU, GPU)
Searchable Video and Audio
NVAI + Physico detects and tracks context and creates Object MP4 streams. Object MP4 contains your media as well as the json metadata AI has learned from it. Physico can make your media searchable just like Google Images™ while either forwarding or storing it for you.
A scalable AI solution for NVIDIA Orin SOMs
NVAI is the perfect edge AI media platform for NVIDIA Orin SOMs. Each NVAI holds one NVIDIA Orin NX or Nano module and can deliver accelerated media decoding and AI execution while embedding the results into the streaming Object MP4 format. It can be used standalone or can be clustered 8x in a PipeRunner Rack appliance, perfect for small or large solutions.
Connectivity that won’t leave you wanting
NVAI utilises GigE to deliver high throughput media routing performance.
SoC | Requires NVIDIA Orin NX or Nano SOM |
CPU | Based on Orin |
NPU | Based on Orin – 10 TOPs to 100 TOPs |
RAM | Based on Orin |
Disk | 128GB nvme-ssd |
Dimensions | 96mm x 76mm |
Multimedia | Based on Orin |
High Speed | 1x 4 lane MIPI camera, 1x USB 3.0, 1x USB 2.0 |
Power | 20V @ 3A |
Network | GigE and Bluetooth 4.0 |
OS | Based on Orin |
Temperature | 0 to 85c |
SKU | NS14462 |
---|---|
mpn | Piperunner-NVAI |
brand | Ostream |
Add a review