OKdo Multihead Plug-in AC/DC Adapter Universal Power Supply (PSU) 5V DC Output, 4A Output, Interchangeable Head

£15.67 incl. Sales Tax

OKdo Multihead Plug-in AC/DC Adapter Universal Power Supply (PSU) 5V DC Output, 4A Output, Interchangeable Head

OKdo Multihead Plug-in AC/DC Adapter Universal Power Supply (PSU) 5V DC Output, 4A Output, Interchangeable Head

  • 5V/4A AC/DC Universal Power Supply
  • Perfect for use in the UK, Europe, US, and Australia
  • Built-in short circuit protection, over current protection, over voltage protection, and over temperature protection
  • 1.5M output cable
  • Barrel jack output connector suitable for a huge range of devices
More

£15.67
excl. Sales Tax £13.06
Buy product

Product Details

Description

This OKdo Plug-in AC/DC Adapter Universal Power Supply (PSU) provides 5V/4A output to your devices. It’s designed with thermal management in mind and features protection against overheating. Its interchangeable heads mean this PSU can be used all over the world and it’s barrel jack output connector ensures that it provides a reliable, stable output current and voltage for devices requiring an AC/DC power supply.

Details

Key Features of the OKdo Plug-in AC/DC Adapter Universal Power Supply

The universal power supply unit (PSU) comes 4 interchangeable international heads for use in the UK, Europe, US, and Australia.

Its barrel jack output connector is perfect for a huge range of devices.

What’s included with the OKdo Plug-in AC/DC Adapter Universal Power Supply?

  • 1 x 5V/4A AC/DC Power Supply
  • 1 x UK Head
  • 1 x EU Head
  • 1 x US Head
  • 1 x AUS Head

Technical Specifications

Input 100-240V
Input Frequency Range 50/60Hz
Input Current 1.5A Max
Output Voltage 5V
Output Current 4000mA
Maximum Power 20W
Output Connector Barrel Jack
Output Cable Length 1.5M
Ripple Noise ≤120mVp-p
Dimensions 103x54x40mm
Colour Black
Protection Function Short circuit protection / Over current Protection / Over Voltage Protection / Over Temperature Protection

Specifications

SKU

2023769

mpn

FJ-528H

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo Multihead Plug-in AC/DC Adapter Universal Power Supply (PSU) 5V DC Output, 4A Output, Interchangeable Head. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site