OKdo 1m HDMI to Micro HDMI Cable, White

£8.06 incl. VAT

Out of stock

OKdo 1m HDMI to Micro HDMI Cable, White

Okdo 1m HDMI to Micro HDMI Cable in White

OKdo 1m HDMI to Micro HDMI Cable, White

The OKdo Micro HDMI to HDMI high-speed cable is ideal for carrying clear signals over long distances. The cable has a thinner, more pliable wire gauge for improved flexibility and portability. It meets the latest HDMI standards (4K Video at 60 Hz, 2160p, 48 bit/px colour depth) that support bandwidth up to 18Gbps and backwards.

More

£8.06
excl. VAT £6.72

Out of stock

Product Details

Description

The OKdo Micro HDMI to HDMI high-speed cable is ideal for carrying clear signals over long distances. The cable has a thinner, more pliable wire gauge for improved flexibility and portability. It meets the latest HDMI standards (4K Video at 60 Hz, 2160p, 48 bit/px colour depth) that support bandwidth up to 18Gbps and backwards.

Details

Features and Benefits:

  • 100% Electrical Performance Test 
    • Insulation Resistance: DC:200V 10MΩ(MIN) 
    • Conductive Resistance: 5.0Ω(MAX)
  • Applicable equipment: PDA, IPAD, PS3, XBOX, Laptop, etc.
  • 4K@60Hz TV test
  • HDMI 19Pin Micro-HDMI/M
  • White plastic core
  • Gold plated terminal
  • Gold plated iron shell
  • HDMI 19Pin A/M

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
𐤕 𐤕 𐤕

Specifications

SKU

2012171

mpn

L-0030

brand

OKdo

Reviews

Okay, no reviews ... yet.

Be the first to review OKdo 1m HDMI to Micro HDMI Cable, White. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site