Join our ROCK SBC Engineering Challenge and win a $50,000 partnership with us – more info

Official Raspberry Pi USB-C Adapter

£1.22 incl. VAT

Out of stock

Official Raspberry Pi USB-C Adapter

USBC_WHITE_TRANS

Official Raspberry Pi USB-C Adapter

Micro USB-B to USB-C Adapter allows you to connect to your Raspberry Pi 4 via the new USB-C power port using your Standard Micro-USB charging cable. Simply plug a Standard Micro-USB cable into the female connector of this adapter, then plug the male connector of the adapter into your USB-C device port. Remember, the Raspberry Pi 4 Model B requires a 5.1V/3A power supply. This Adapter is also available in Black (1875394)

More

£1.22
excl. VAT £1.02

Out of stock

Product Details

Description

Micro USB-B to USB-C Adapter allows you to connect to your Raspberry Pi 4 via the new USB-C power port using your Standard Micro-USB charging cable. Simply plug a Standard Micro-USB cable into the female connector of this adapter, then plug the male connector of the adapter into your USB-C device port. Remember, the Raspberry Pi 4 Model B requires a 5.1V/3A power supply. This Adapter is also available in Black (1875394)

Details

Power Supported: up to 5V/2.4A/12W

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B
𐤕 𐤕 𐤕

Specifications

SKU

1882074

mpn

USB-Micro B to USB-C Adapter White

brand

Raspberry Pi

Reviews

Okay, no reviews ... yet.

Be the first to review Official Raspberry Pi USB-C Adapter. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site