When it comes to HDMI cables for your Raspberry Pi 4 Model B, it doesn’t get better than this. The OFFICIAL Raspberry Pi Micro HDMI to Standard HDMI male cable is designed to provide optimum performance and functionality supporting 3D, 4K, 2K, 17.8Gbps, 2160P/60Hz and X.V.color. This 2m cable comes in White and is also available in Black (1871378).
More44 in stock
When it comes to HDMI cables for your Raspberry Pi 4 Model B, it doesn’t get better than this. The OFFICIAL Raspberry Pi Micro HDMI to Standard HDMI male cable is designed to provide optimum performance and functionality supporting 3D, 4K, 2K, 17.8Gbps, 2160P/60Hz and X.V.color. This 2m cable comes in White and is also available in Black (1871378).
Product Attribute | Attribute Value |
Color | White |
Connector A | uHDMI / Type D |
Connector B | HDMI Standard / Type C |
For Use With | Raspberry Pi 4 model B |
Gender | Male/Male |
Length | 6.6′ (2M) |
Number of Conductors | 19 |
Shielding | Triple Shielded |
Type | Cables/Assemblies |
This HDMI cable is compatible ONLY with the Raspberry Pi 4 Model B, NOT any of the previous Raspberry Pi versions.
Is this product compatible with other single board computers?
ROCK 3A | ROCK 3C | ROCK 4C+ | ROCK 4SE | ROCK 5B |
𐤕 | 𐤕 | ✓ | 𐤕 | ✓ |
SKU | 1871376 |
---|---|
mpn | T7690AX |
brand | Raspberry Pi |
Add a review