When it comes to HDMI cables for your Raspberry Pi 4 Model B, it doesn’t get better than this. The OFFICIAL Raspberry Pi Micro HDMI to Standard HDMI male cable is designed to provide optimum performance and functionality supporting 3D, 4K, 2K, 17.8Gbps, 2160P/60Hz and X.V.color. This 2m cable comes in White and is also available in White (1871376).
MoreIn stock
When it comes to HDMI cables for your Raspberry Pi 4 Model B, it doesn’t get better than this. The OFFICIAL Raspberry Pi Micro HDMI to Standard HDMI male cable is designed to provide optimum performance and functionality supporting 3D, 4K, 2K, 17.8Gbps, 2160P/60Hz and X.V.color. This 2m cable comes in White and is also available in White (1871376).
Product Attribute | Attribute Value |
Color | Black |
Connector A | uHDMI / Type D |
Connector B | HDMI Standard / Type C |
For Use With | Raspberry Pi 4 model B |
Gender | Male/Male |
Length | 6.6′ (2M) |
Number of Conductors | 19 |
Shielding | Triple Shielded |
Type | Cables/Assemblies |
This HDMI cable is compatible ONLY with the Raspberry Pi 4 Model B, NOT any of the previous Raspberry Pi versions.
SKU | 1871378 |
---|---|
mpn | T7733AX |
brand | Raspberry Pi |
This lead was a perfect fit without any undue play in connection. The length enabled me to reach my tv whilst keeping the pi on a desk not so close by.