It’s official! The Raspberry Pi 4 Model B power supply with a power rating of 5.1V/3A is here and has a USB-C connector. This one comes in Black and is for use in the UK. More
In stock
It’s official! The Raspberry Pi 4 Model B power supply with a power rating of 5.1V/3A is here and has a USB-C connector. This one comes in Black and is for use in the UK.
Input Voltage | 90 → 264V ac |
Output Voltage | 5.1 V |
Output Current | 3A |
Plug Type | UK |
Input Connector | Socket |
Output Connector | USB-C |
Power Rating | 15.3W |
SKU | 1873416 |
---|---|
mpn | RPI4 PSU UK BLACK |
brand | Raspberry Pi |
Add a review