It’s official! The Raspberry Pi 4 Model B power supply with a power rating of 5.1V/3A is here and has a USB-C connector. This one comes in White and is for use in the EU. Also available in Black (1873417 / 1873425).
More32 in stock
It’s official! The Raspberry Pi 4 Model B power supply with a power rating of 5.1V/3A is here and has a USB-C connector. This one comes in White and is for use in the EU. Also available in Black (1873417 / 1873425).
Input Voltage | 90 → 264V ac |
Output Voltage | 5.1 V |
Output Current | 3A |
Plug Type | EU |
Input Connector | Socket |
Output Connector | USB-C |
Power Rating | 15.3W |
Is this product compatible with other single board computers?
ROCK 3A | ROCK 3C | ROCK 4C+ | ROCK 4SE | ROCK 5B |
𐤕 | ✓ | ✓ | 𐤕 | 𐤕 |
SKU | 1873413 |
---|---|
mpn | RPI4 PSU EU WHITE |
brand | Raspberry Pi |
Add a review