Please select an option to see content specific to your location and shop online.

  • Free delivery on orders over £60 Free delivery on orders over £60
  • Next day delivery (ordered before 16:00 GMT) Next day delivery (ordered before 16:00 GMT)
  • Super Fast Shipping from £2.99 Super Fast Shipping from £2.99

OFFICIAL Raspberry PI 3 Universal POWER SUPPLY WHITE

OFFICIAL Raspberry PI 3 Universal POWER SUPPLY WHITE

We’ve given this great little microUSB Power Supply Unit for the Pi 3, the Pi Foundation seal of approval. It’s... More

£7.74 incl. VAT
£6.45 excl. VAT

In stock

Product Details

Description

We’ve given this great little microUSB Power Supply Unit for the Pi 3, the Pi Foundation seal of approval. It’s an integrated 1.5m cable and mircroUSB plug, with a 2.5A / 5.1V power supply, and comes with four interchangeable mains adaptors for use in the UK, Europe, Australia and the United States. This one comes in white.

Specifications

SKU

9098126

mpn

T5875DV

brand

Raspberry Pi

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review OFFICIAL Raspberry PI 3 Universal POWER SUPPLY WHITE. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.