SPEND MORE. SAVE MORE. Black Friday Event now on! Click here to save

NVIDIA® Jetson AGX Orin™ Developer Kit

£2,184.54 incl. VAT

Out of stock

Coming Soon

NVIDIA® Jetson AGX Orin™ Developer Kit

NVIDIA®  Jetson AGX Orin™ Developer Kit
NVIDIA®  Jetson AGX Orin™ Developer Kit
NVIDIA®  Jetson AGX Orin™ Developer Kit
NVIDIA®  Jetson AGX Orin™ Developer Kit
NVIDIA®  Jetson AGX Orin™ Developer Kit
Coming Soon

NVIDIA® Jetson AGX Orin™ Developer Kit

  • Develop the next generation of autonomous machines with next-level AI performance
  • The kit benefits from NVIDIA® Ampere architecture GPU together with next-gen deep learning and vision accelerators, high-speed IO, and fast memory bandwidth
  • Solve problems such as natural language understanding, 3D perception, and multi-sensor fusion
  • NVIDIA® JetPack™ SDK brings the NVIDIA® AI software stack, as well as application development and optimisation tools to Jetson saving you significant time developing
  • Highly flexible it’s easy to re-flash and emulate different Jetson modules to suit your needs

Want to find out more? Contact our sales team here

More

£2,184.54
excl. VAT £1,820.45

Out of stock

Product Details

Description

Get ready to develop the next generation of autonomous machines with next-level AI performance with the NVIDIA® Jetson AGX Orin™ Developer Kit.

This kit is all about making it easy for you to get started with the Jetson AGX Orin module. Compact size, tons of connectors, and up to 275 TOPS of AI performance make this developer kit ideal for developing the next generation of full-featured AI applications, such as advanced AI-powered robots and autonomous machines.

Details

Key benefits of the NVIDIA® Jetson AGX Orin™ Developer Kit

Develop solutions and feed multiple concurrent AI application pipelines

Benefiting from NVIDIA® Ampere architecture GPU together with next-gen deep learning and vision accelerators, high-speed IO, and fast memory bandwidth you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.

Create tomorrow’s AI solutions as well as today’s

NVIDIA® JetPack™ SDK brings the NVIDIA® AI software stack, as well as application development and optimisation tools to Jetson. Software for specific uses is available, for example, Isaac™ for robotics and Metropolis for smart cities, this saves you significant time developing AI solutions when you can simply utilise pre-trained AI models from the NGC™ catalogue alongside your datasets with TAO toolkit.

Have the flexibility to create tomorrow’s AI solutions as well as today’s with the computing capability of more than 8 Jetson AGX Xavier systems in a developer kit that integrates the latest NVIDIA® GPU technology with the world’s most advanced deep learning software stack, as standard with the NVIDIA® Jetson AGX Orin™ Developer Kit.

Highly flexible for rapid prototyping

One of the great things about the NVIDIA® Jetson AGX Orin™ Developer Kit and all Jetson Orin modules is that they share one SoC architecture. This means emulating performance and power for any of the modules with the developer kit is super easy. By default, it’s configured for those targeting Jetson AGX Orin™ series modules, but it’s simple to re-flash and emulate Jetson Orin NX or Jetson Orin Nano series modules depending on your needs.

The carrier board exposes a plethora of standard hardware interfaces, meaning it’s a highly flexible and extensible platform ideal for rapid prototyping.

What’s included in the NVIDIA® Jetson AGX Orin™ Developer Kit

  • Jetson AGX Orin™ module with heat sink and reference carrier board
  • 11ac/abgn wireless Network Interface Controller
  • Power adapter and USB-C cord
  • Quick Start and Support Guide

Technical Specifications

Jetson AGX Orin™ Module

GPU NVIDIA® Ampere architecture with 2048 NVIDIA® CUDA® cores and 64 Tensor cores
CPU 12-core Arm Cortex-A78AE v8.2 64-bit CPU

3MB L2 + 6MB L3

DL Accelerator 2x NVDLA v2.0
Vision Accelerator PVA v2.0
Memory 32GB 256-bit LPDDR5

204.8 GB/s

Storage 64GB eMMC 5.1
Video Encode 2x 4K60 | 4x 4K30 | 8x 1080p60 | 16x 1080p30 (H.265)
Video Decode 1x 8K30 | 3x 4K60 |6x 4K30 | 12x 1080p60 | 24x 1080p30 (H.265)
Power 15W-60W

 

Reference Carrier Board

Camera 16 lane MIPI CSI-2 connector
PCle x16 PCIe slot supporting: x8 PCIe Gen4
RJ45 Up to 10 GbE
M.2 Key M x4 PCIe Gen 4
M.2 Key E x1 PCIe Gen 4, USB 2.0, UART, I2S
USB Type-C 2x USB 3.2 Gen2
USB Type-A 4x USB 3.2 Gen2
USB Micro-B USB 2.0
Display Port DisplayPort 1.4a (+MST)
microSD slot UHS-1 cards up to SDR104 mode
Other 40-pin header (I2C, GPIO, SPI, CAN, I2S, UART, DMIC)

12-pin automation header

10-pin audio panel header

10-pin JTAG header

4-pin fan header

2-pin RTC battery backup connector

DC power jack

Power, Force Recovery, and Reset buttons

Dimensions 110mm x 110mm x 71.65mm

(Height includes feet, carrier board, module, and thermal solution)

Specifications

SKU

2483555

mpn

945-13730-0005-000

brand

NVIDIA®

Reviews

Okay, no reviews ... yet.

Be the first to review NVIDIA® Jetson AGX Orin™ Developer Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.

Location

Please select an option to see content specific to your location and shop online.

Browse the US site