Please select an option to see content specific to your location and shop online.

  • We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support. We are shipping but experiencing some delays due to COVID-19 situation. Thank you for your continued support.
  • Free delivery on orders over £60 Free delivery on orders over £60

nRF51 USB dongle for emulator,firmware

nRF51 USB dongle for emulator,firmware

Expertly developed for Bluetooth Smart, ANT and other 2.4GHz wireless applications, the Nordic Semiconductor nRF51 Dongle... More

£48.32 incl. VAT
£40.27 excl. VAT

In stock

Product Details

Description

Expertly developed for Bluetooth Smart, ANT and other 2.4GHz wireless applications, the Nordic Semiconductor nRF51 Dongle features a development platform based on the nRF51 series of wireless System-on-Chips and supports both the nRF51822 and nRF51422 devices. The Dongle comes with the nRF51422 SoC and supports the Nordic Software Development tool-chain using Keil, IAR and GCC. That’s as well as supporting the ARM mbed cloud-based IDE and tool-chain.
With versatility in mind, the dongle can also be configured as a Bluetooth Smart packet sniffer using Nordic nRF Sniffer software. Plus, the Master Emulator firmware and Master Control Panel Software lets you run a peer device that tests the connection of your application. The nRF51 dongle supports all Nordic SoftDevices.

Specifications

SKU

8855811

mpn

NRF51-DONGLE

brand

Nordic Semiconductor

Technical Reference

Reviews

Okay, no reviews ... yet.

Be the first to review nRF51 USB dongle for emulator,firmware. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.